Bahco 3/8 in Drive 5/8 in Standard Square, 27mm Overall Length
- RS Stock No.:
- 164-324
- Mfr. Part No.:
- 7400SZ-5/8
- Brand:
- Bahco
Subtotal (1 unit)*
$28.75
(exc. GST)
$31.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.75 |
*price indicative
- RS Stock No.:
- 164-324
- Mfr. Part No.:
- 7400SZ-5/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 5/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 27mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 5/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 27mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket with 5/8" Hex Profile
The Bahco Tools Square Drive Socket is an essential tool for any mechanic or DIY enthusiast. Engineered for superior performance, this socket is crafted from high performance alloy steel, ensuring maximum durability and longevity. The sockets dynamic drive profile is specifically designed to protect both nuts and screws from unnecessary wear and damage, making it an ideal choice for those who value precision and reliability.
Knurled surface enhances grip for better control
Polished finish promotes easy cleaning
Meets international standards for quality assurance
Related links
- Bahco 3/8 in Drive 9/16 in Standard Square, 27mm Overall Length
- Bahco 3/8 in Drive 11/16 in Standard Square, 27mm Overall Length
- Bahco 3/8 in Drive 5/16 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 7/8 in Standard Square, 31mm Overall Length
- Bahco 3/8 in Drive 3/8 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 1/2 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 1/4 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 3/4 in Standard Square, 29mm Overall Length
