Gedore 1995 12.7 mm Square Joint Socket, 72mm Overall
- RS Stock No.:
- 772-3707
- Mfr. Part No.:
- 1995
- Brand:
- Gedore
Subtotal (1 unit)*
$70.17
(exc. GST)
$77.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.17 |
*price indicative
- RS Stock No.:
- 772-3707
- Mfr. Part No.:
- 1995
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Drive Size | 12.7mm | |
| Drive Type | Square | |
| Sub Type | Joint | |
| Overall Length | 72mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Drive Size 12.7mm | ||
Drive Type Square | ||
Sub Type Joint | ||
Overall Length 72mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Drive Socket Accessories
1/2in square drive accessories for use with 1/2in sockets and socket wrenches. Chrome Vanadium Steel construction.
Standards
DIN 3120, DIN 3123, ISO 1174, ISO 3316.
Related links
- Bahco 1/2 in Square Joint, 72 mm Overall
- SAM 12.7 mm Square Joint, 74 mm Overall
- Bahco 12.7 mm Square Joint, 62 mm Overall
- Bahco 12.7 mm Square Joint, 67 mm Overall
- STAHLWILLE 12.7 mm Square Joint, 71 mm Overall
- Bahco 12.7 mm Square Joint, 80 mm Overall
- Gedore 6.35 mm Square Joint, 38 mm Overall
- Gedore Screwdriver Bit T45 Tip 55 mm Overall 1-Piece
