Wera ME1 1/4 in Socket Adapter Socket Ratchet, 44mm Overall
- RS Stock No.:
- 266-5920
- Mfr. Part No.:
- 05050005001
- Brand:
- Wera
Subtotal (1 unit)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.76 |
*price indicative
- RS Stock No.:
- 266-5920
- Mfr. Part No.:
- 05050005001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Socket Ratchet | |
| Sub Type | Socket Adapter | |
| Overall Length | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Socket Ratchet | ||
Sub Type Socket Adapter | ||
Overall Length 44mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Nut Extractor, 43 x 14 mm
The Tool made out of synthetic plastic material (TPE) for the simple removal of nuts from the Wera Zyklop sockets with holding function.
Simple removal of nuts contained within Wera HF sockets
For the simple removal of nuts from 1/4", 3/8", 1/2" sockets with holding function
Hexagonal anti-roll feature against rolling away
Application:
Tool made out of synthetic plastic material (TPE) for the simple removal of nuts from sockets with holding function.
Related links
- STAHLWILLE 3/4 in Square Adapter, 44 mm Overall
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall 2-Piece
- Wera Driver Bit Halfmoon Drive, 44 mm Overall
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera HSS 1 44 mm Overall
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera Hex Driver Bit 44 mm Tip 44 mm Overall
