Facom Screwdriver Bit, 7.87 mm Tip, T55 Tip, Hex Drive, 35mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$217.54

(exc. GST)

$239.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$21.754$217.54

*price indicative

RS Stock No.:
238-2140
Mfr. Part No.:
EX.255
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

T55

Number of Pieces

1

Overall Length

35mm

Drive Size

7.87mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom EX.2 series standard bits series for torx screws has drive size 5/16 inch and is used for manual screwing.

Compliant with torx specifications

Weight 31 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy