Facom J.161C 3/8 in Round Replacement Cap, 201mm Overall

Subtotal (1 unit)*

$27.17

(exc. GST)

$29.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.17

*price indicative

RS Stock No.:
235-9665
Mfr. Part No.:
J.161C
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Drive Size

3/8 in

Drive Type

Round

Sub Type

Replacement Cap

Overall Length

201mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The FACOMs replacement cap for ratchets.

For use with 3/8 inch ratchets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy