Facom NG.232A 1→1/2 in Square Socket Socket Adapter, 120mm Overall
- RS Stock No.:
- 235-9396
- Mfr. Part No.:
- NG.232A
- Brand:
- Facom
Subtotal (1 unit)*
$1,054.64
(exc. GST)
$1,160.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,054.64 |
*price indicative
- RS Stock No.:
- 235-9396
- Mfr. Part No.:
- NG.232A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Adapter | |
| Drive Size | 1→1/2in | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 120mm | |
| Finish | Black Oxide | |
| Material | Steel | |
| Standards/Approvals | ASME, DIN, ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Adapter | ||
Drive Size 1→1/2in | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 120mm | ||
Finish Black Oxide | ||
Material Steel | ||
Standards/Approvals ASME, DIN, ISO | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 1/2 inch to 2 1/2 inch impact coupler which is use for your safety, use impact universal joints with the appropriate rings and pins.
Diameter 86mm
Length 120mm
Related links
- Facom NG.230A 1-1/2 in Square Socket, 98mm Overall
- Facom 3/8 in Drive 9 mm 12 Point 12 Point Socket, 120mm Overall Length
- Facom NG.210A 38.1 mm Square Drive Extension, 250mm Overall
- Facom NS.232B 1/2 in Square Socket, 48 mm Overall
- Facom NM.232A 25.4 to 12.7 mm Square Socket, 201mm Overall
- Facom NK.232A 3/4 in Square Socket, 68 mm Overall
- Facom NJ.232A 3/8 in Square Socket, 36 mm Overall
- Facom NS.230A 1/2 in Square Socket, 35 mm Overall
