Facom SX.45LA 1/2 in Torx Screw Socket Socket, 120mm Overall
- RS Stock No.:
- 234-9803
- Mfr. Part No.:
- SX.45LA
- Brand:
- Facom
Subtotal (1 unit)*
$94.52
(exc. GST)
$103.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.52 |
*price indicative
- RS Stock No.:
- 234-9803
- Mfr. Part No.:
- SX.45LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Sub Type | Screw Socket | |
| Drive Type | Torx | |
| Overall Length | 120mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Sub Type Screw Socket | ||
Drive Type Torx | ||
Overall Length 120mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SX.LA series long reach torx bit sockets has a drive size of 1/2 inch. It has bright chrome finish with phosphate hardened tip.
Non removable bit
For torx female drive fasteners
Related links
- Facom SX.55LA 1/2 in Torx Screw Socket, 140 mm Overall
- Facom SX.70LA 1/2 in Torx Screw Socket, 140 mm Overall
- Facom SX.40LA 1/2 in Torx Long-Reach, 120mm Overall
- Bahco 7809TORX-T45-120 T45 Torx Torx Head Screw, 120 mm Overall
- SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
- SAM 1/2 in Drive 8mm Standard Socket, 120 mm Overall Length
- Bahco 7809TORX-T40-120 T40 Torx Torx Head Screw, 120 mm Overall
- Facom Hexagon Socket Wrench 120 mm Overall
