Facom SX.70LA 1/2 in Torx Screw Socket Socket, 140mm Overall
- RS Stock No.:
- 234-9805
- Mfr. Part No.:
- SX.70LA
- Brand:
- Facom
Subtotal (1 unit)*
$126.12
(exc. GST)
$138.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.12 |
*price indicative
- RS Stock No.:
- 234-9805
- Mfr. Part No.:
- SX.70LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Sub Type | Screw Socket | |
| Overall Length | 140mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Sub Type Screw Socket | ||
Overall Length 140mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SX.LA series long reach torx bit sockets has a drive size of 1/2 inch. It has bright chrome finish with phosphate hardened tip.
Non removable bit
For torx female drive fasteners
Related links
- Facom SX.55LA 1/2 in Torx Screw Socket, 140 mm Overall
- Facom SX.45LA 1/2 in Torx Screw Socket, 120 mm Overall
- Facom SX.40LA 1/2 in Torx Long-Reach, 120mm Overall
- Facom Hexagon Socket Wrench 140 mm Overall
- SAM 1/2 in 1/2 in Drive Impact Socket, 140 mm length
- Bahco 115 mm 1-1/2 in Drive Impact Socket, 140 mm length
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- Facom 1/2 in Drive 1/2 in Torx Round, 37mm Overall Length
