SAM S.216 12.7 mm Square Extension Extension, 310mm Overall
- RS Stock No.:
- 224-2811
- Mfr. Part No.:
- S-216V
- Brand:
- SAM
Subtotal (1 unit)*
$89.25
(exc. GST)
$98.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.25 |
*price indicative
- RS Stock No.:
- 224-2811
- Mfr. Part No.:
- S-216V
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 12.7mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 310mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 12.7mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 310mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch locking extension having length 310 mm. It has locking and rapid ejection of the socket and use with sockets fitted with ball grooves.
High comfort and safety
Related links
- SAM 12.7 mm Square Extension, 50 mm Overall
- SAM 12.7 mm Square Extension, 75 mm Overall
- SAM 12.7 mm Square Extension, 125 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension Cord, 125 mm Overall
- SAM 12.7 mm Square Extension Cord, 250 mm Overall
- SAM 12.7 mm Square Joint, 74 mm Overall
- SAM 12.7 mm Square Crankshaft, 400mm Overall
