SAM 2→5 mm Square Round, 250mm Overall
- RS Stock No.:
- 221-5217
- Mfr. Part No.:
- 383-1
- Brand:
- SAM
Subtotal (1 unit)*
$145.99
(exc. GST)
$160.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.99 |
*price indicative
- RS Stock No.:
- 221-5217
- Mfr. Part No.:
- 383-1
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Holder | |
| Drive Size | 2→5mm | |
| Shank Type | Round | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Holder | ||
Drive Size 2→5mm | ||
Shank Type Round | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Ratchet tool holder can be used For tapping in places that are difficult to access with a classic left-turn tool has Two-jaw chuck.
Detachable brooch
3 positions: fixed, tightening or loosening
Polished chrome
Related links
- SAM 8 mm Square Round, 300 mm Overall
- SAM 8 mm Square Round, 102 mm Overall
- SAM 2 to 5 mm, 86 mm Overall
- SAM 250 mm Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- SAM 19.05 mm Square Large Shock Extensions, 250 mm Overall
- SAM 9.53 mm Square Extension Cord, 250 mm Overall
- SAM 12.7 mm Square Extension Cord, 250 mm Overall
