SAM ZJ.215 9.53 mm Square Extension Cord Extension, 250mm Overall
- RS Stock No.:
- 221-2762
- Mfr. Part No.:
- ZJ-215
- Brand:
- SAM
Subtotal (1 unit)*
$134.76
(exc. GST)
$148.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.76 |
*price indicative
- RS Stock No.:
- 221-2762
- Mfr. Part No.:
- ZJ-215
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 9.53mm | |
| Sub Type | Extension Cord | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Insulated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 9.53mm | ||
Sub Type Extension Cord | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Insulated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/8 inch insulated extension cord used to access hard-to-reach places. It has total length of 250 mm.
Weight 200 g
Related links
- SAM 12.7 mm Square Extension Cord, 250 mm Overall
- SAM 9.53 mm Square Extension Cord, 130 mm Overall
- SAM 9.53 mm Square Extension, 75 mm Overall
- SAM 9.53 mm Square Extension, 190 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- SAM 9.53 mm Square Impact Gimbal, 90 mm Overall
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM 330 mm Square Extension, 330 mm Overall
