Wera 5005121001 1/4 in T-Handle Handle Handle Adapter, 130mm Overall

N

Subtotal (1 unit)*

$190.18

(exc. GST)

$209.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.18

*price indicative

RS Stock No.:
827-795
Mfr. Part No.:
05005121001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Handle Adapter

Drive Size

1/4in

Drive Type

T-Handle

Sub Type

Handle

Overall Length

130mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera VDE-insulated T-handle adapter screwdriver designed for precision and efficiency in working with 1/4 inch sockets. Featuring a fine-toothed ratchet mechanism, this tool enables quick and powerful operation while ensuring a secure grip, thanks to its ergonomic design. The integrated ball lock provides stability, allowing for seamless tool changes without compromising safety. Individually tested at 10,000 volts in accordance with IEC 60900, this screwdriver is engineered for safe handling up to 1,000 volts, making it a reliable choice for electricians and professionals who demand quality and performance from their tools.

VDE-insulated design for safe working with live voltages up to 1,000 volts

Fine-toothed ratchet mechanism allows for Rapid and precise screw driving

Integrated ball lock ensures tools are securely attached and easily swapped

Ergonomically designed T-handle optimises comfort and enhances power transfer

Fast-rotating sleeve with finger recesses enables high resistance torque control

Small return angle of 4.5° for efficient movement in tight spaces

Compatible with Wera Zyklop VDE series sockets for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy