BETA 855P 1/4 in, 240mm Overall
- RS Stock No.:
- 616-768
- Mfr. Part No.:
- 855P
- Brand:
- BETA
Subtotal (1 unit)*
$172.43
(exc. GST)
$189.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.43 |
*price indicative
- RS Stock No.:
- 616-768
- Mfr. Part No.:
- 855P
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/4 in | |
| Product Type | Ratchet | |
| Overall Length | 240mm | |
| Model Number | 855P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/4 in | ||
Product Type Ratchet | ||
Overall Length 240mm | ||
Model Number 855P | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Reversible Ratchet Bit Holder is a versatile hand tool designed for precision and comfort in demanding tasks, combining compact design with built-in functionality.
Enables efficient tightening and loosening
Includes 7 color coded bits (Phillips, Pozidriv, slotted, hex) stored in the handle
240 mm overall length with 100 mm extension bar
Related links
- BETA 1-Piece Mole Grips, 240mm Overall
- BETA 1/4 in Drive 5/16 in 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive E7 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive 5/16 in 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 5/16 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 5 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive, 390mm Overall Length
- BETA 1/4 in Drive, 115mm Overall Length
