Gedore 1/2 in Square, 310 mm Overall
- RS Stock No.:
- 602-896
- Mfr. Part No.:
- 2309114
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$411.14
(exc. GST)
$452.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $411.14 |
*price indicative
- RS Stock No.:
- 602-896
- Mfr. Part No.:
- 2309114
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2 in | |
| Product Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 310mm | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2 in | ||
Product Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 310mm | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1500 CT1-1993 U-20 is a versatile solution designed for enhancing efficiency within your toolkit. Specifically crafted as accessories for a 1/2 inch socket, this product integrates seamlessly into the 1/3 Check-Tool-Module system, offering a streamlined approach to tool organisation and utilisation. With a net weight of 1.7 kg and a Compact total height of 35 mm, it provides an Ideal balance of durability and portability. Made from high-quality foam, it ensures secure storage of components while keeping your workspace tidy and efficient. This item is perfect for professionals seeking to optimise their toolsets while ensuring that the essentials are always within easy reach.
Includes five pieces for comprehensive tool coverage
Constructed from robust foam for durability and protection
Compact dimensions facilitate easy storage
Perfect for both professional and DIY applications, enhancing workspace efficiency
Related links
- Gedore 1/2 in Square, 310 mm Overall
- Gedore 1/2 in Workbench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Square Extension, 83 mm Overall
- Gedore 1/2 in Square Extension, 250 mm Overall
- Gedore 1/2 in Square Extension, 76 mm Overall
- SAM 12.7 mm Square Extension, 310 mm Overall
- Gedore 1/2 in Square Socket Accessory
