Facom D.169RJ 3/8 in Square Coupler Handle
- RS Stock No.:
- 216-515
- Mfr. Part No.:
- D.169RJ
- Brand:
- Facom
Subtotal (1 unit)*
$49.92
(exc. GST)
$54.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.92 |
*price indicative
- RS Stock No.:
- 216-515
- Mfr. Part No.:
- D.169RJ
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Handle | |
| Sub Type | Coupler | |
| Drive Type | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Handle | ||
Sub Type Coupler | ||
Drive Type Square | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom Compact Coupler from 1/4 inch to 3/8 inch features a set of 3 adapter spacers that facilitate the use of smaller drive sizes with larger sockets. This set allows for versatile configurations as you can use a 1/4 inch drive with a 3/8 inch socket (using D.169RJ), a 3/8 inch drive with a 1/2 inch socket and a 1/2 inch drive with a 3/4 inch socket. Designed for durability and convenience, these spacers enhance your toolkit's flexibility, making them ideal for a wide range of applications in both professional and DIY settings.
Compact design
Magnetic retention and spacer locking
Weight is 96 g
Related links
- Facom D.169JS 3/8 in Square Coupler
- Facom D.169 1/4 in 3/8 in Square Coupler Set
- Facom M.230C 1 in Square Coupler
- Facom EF.6J 3/8 in Square, 50mm Overall
- Facom 3/8 in Square Socket Accessory, 125 mm Overall
- Facom 3/8 in Square Socket Accessory, 250 mm Overall
- Facom 3/8 in Square Socket Accessory, 75 mm Overall
- Facom 3/8 in Square Speed Brace, 382 mm Overall
