SAM 76NS-UNIV14 Bit Holder Socket, 21mm Overall
- RS Stock No.:
- 211-633
- Mfr. Part No.:
- 76NS-UNIV14
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-633
- Mfr. Part No.:
- 76NS-UNIV14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Sub Type | Bit Holder | |
| Overall Length | 21mm | |
| Material | Metallic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Sub Type Bit Holder | ||
Overall Length 21mm | ||
Material Metallic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
76NS-UNIV14
The SAM Outillage centring guide is designed specifically for the automotive sector, offering precision and reliability in various applications. Constructed from high quality metallic materials, this tool ensures durability while facilitating accurate alignment during assembly and maintenance tasks. Its ergonomic design provides ease of use, making it an essential addition to any professional toolkit. This centring guide is not merely a tool but a dependable companion for professionals who seek efficiency and effectiveness in their projects. Ideal for auto repair shops and workshops, it promises to streamline processes while enhancing accuracy in every task undertaken.
Lightweight design enhances ease of use
Facilitates precise alignment for improved task efficiency
Perfect for both workshop settings and on site operations
Related links
- SAM 76NS-UNIV8 Bit Holder, 37 mm Overall
- SAM 76NS-UNIV7 Bit Holder, 35 mm Overall
- SAM 76NS-UNIV9 Bit Holder, 38 mm Overall
- SAM 19127-7M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-12M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-11M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 266-PDR3 1/4 in Bit Holder, 250 mm Overall
- SAM 266-PDR2 1/4 in Bit Holder, 150 mm Overall
