SAM NC-300 3/4 in Extension Bar Extension, 330mm Overall
- RS Stock No.:
- 208-657
- Mfr. Part No.:
- NC-300
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-657
- Mfr. Part No.:
- NC-300
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Overall Length | 330mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Overall Length 330mm | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NC-300
The SAM Outillage Impact extension is designed to enhance your toolset, ensuring precision and durability in demanding applications. Engineered for use in industrial and automotive sectors, this extension can handle the powerful forces transmitted by impact machinery, including screw guns and nut setters. The thoughtful locking mechanism secures the extension to accessories, providing peace of mind during heavy duty tasks. With a focus on efficiency, the extension measures a robust 330 mm, making it the ideal choice for professionals seeking reliability and performance. Built to comply with international standards, this product exemplifies quality craftsmanship, suitable for both seasoned professionals and DIY enthusiasts alike.
Lightweight yet robust hence the extension promotes ease of use without sacrificing strength
Engineered specifically for high impact tasks ensuring longevity even in tough conditions
Related links
- SAM C-208 3/4 in Extension Extension Bar, 100 mm Overall
- SAM 19176 1 in Extension Shock, 330 mm Overall
- SAM R-225C 1/4 in Extension Bar, 120 mm Overall
- SAM R-201 1/4 in Extension Bar, 66 mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
- Teng Tools 940022-C 3/4 in Extension Bar, 175mm Overall
- SAM 330 mm Square Extension, 330 mm Overall
- SAM P3462-59 1/2 in Extension Cable Extension Bar, 410 mm Overall
