SAM, 6 mm Jaw Capacity Ratchet Combination Spanner, 115mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8501
- Mfr. Part No.:
- 50A-6-FME
- Brand:
- SAM
Subtotal (1 unit)*
$47.70
(exc. GST)
$52.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.70 |
*price indicative
- RS Stock No.:
- 282-8501
- Mfr. Part No.:
- 50A-6-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 6 mm | |
| Overall Length | 115mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 7738, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Jaw Capacity 6 mm | ||
Overall Length 115mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 7738, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Combination wrench made from forged from chrome vanadium steel. It has combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive.
Compliance to ISO 7738 and DIN ISO 691
- RS Stock No. 2828570
- Mfr. Part No. 51A-8
Each
$9.73
- RS Stock No. 2828492
- Mfr. Part No. 50-12
Each
$13.69
- RS Stock No. 2828550
- Mfr. Part No. 50N-25-FME
Each
$90.56
- RS Stock No. 2828546
- Mfr. Part No. 50N-21-FME
Each
$71.53
Related links
- SAM Ratchet Combination Spanner 36 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 28 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 32 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 22 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 29 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 25 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 10 mm Jaw Capacity, Comfort Grip Handle












