Tork Unscented Oil and Grease Hand Cleaner & Soap with EU Ecolabel - 1 L Bottle

Subtotal (1 box of 6 units)*

$179.56

(exc. GST)

$197.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$179.56$29.927

*price indicative

RS Stock No.:
202-8539
Mfr. Part No.:
420401
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Package Size

1 L

Package Type

Bottle

Special Features

EU Ecolabel

Sanitizer Type

Liquid

Compatible Dispensers

Tork Liquid and Spay Soap Dispensers

Fragrance

Unscented

Anti-Bacterial

No

Colour

Clear

Trade Name

Oil and Grease

RoHS Status: Exempt

COO (Country of Origin):
SE

Tork Hand Cleaner and Soap, Unscented, 1 L package sise - 420401


This Tork hand cleaner and soap is a clear, antibacterial solution ideal for removing dirt, oil and grease. With a volume of 1L, it provides a gentle yet effective cleaning experience. The soap is unscented and eco-friendly, boasting the EU Ecolabel certification. It is designed for use in Tork liquid and spray soap dispenser S1, offering convenience and good hand hygiene to users.

Features & Benefits


• Formulated with a fat-dissolving ingredient for greasy hands, making it suitable for food preparation
• Easy to use with effortless maintenance and intuitive refilling in less than 10 seconds
• Sealed refill with a single-use pump reduces the risk of cross-contamination
• Recyclable bottle that collapses as contents are used to reduce waste

Applications


• Ideal for food preparation areas
• Suitable for liquid and Tork soap dispensers S1

Can it be used for food preparation?


Yes, it is suitable for food preparation with fast-dissolving ingredients for greasy hands.

Will it reduce the risk of cross-contamination?


Yes, the sealed refill with a single-use pump minimises the risk of cross-contamination.

Is the bottle recyclable?


Yes, the bottle is recyclable and collapses as contents are used to reduce waste.

Related links