RS Better World
Tork Fragrant Mild Mini Hand Cleaner & Soap - 475 ml Bottle
- RS Stock No.:
- 202-8547
- Mfr. Part No.:
- 420502
- Brand:
- Tork
Subtotal (1 box of 8 units)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $118.08 | $14.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 202-8547
- Mfr. Part No.:
- 420502
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Package Size | 475 ml | |
| Product Type | Hand Cleaner & Soap | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Compatible Dispensers | Spay Soap Dispenser, Tork Liquid | |
| Fragrance | Fragrant | |
| Anti-Bacterial | No | |
| Colour | Yellow | |
| Standards/Approvals | EU Ecolabel | |
| Better World Verification | EU Ecolabel | |
| Better World Product | Yes | |
| Trade Name | Mild Mini | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Package Size 475 ml | ||
Product Type Hand Cleaner & Soap | ||
Package Type Bottle | ||
Product Form Liquid | ||
Compatible Dispensers Spay Soap Dispenser, Tork Liquid | ||
Fragrance Fragrant | ||
Anti-Bacterial No | ||
Colour Yellow | ||
Standards/Approvals EU Ecolabel | ||
Better World Verification EU Ecolabel | ||
Better World Product Yes | ||
Trade Name Mild Mini | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Tork Hand Cleaner and Soap, Fragrant, 475ml package sise - 420502
This Tork mild mini liquid soap is an all-purpose hand cleaner and soap suitable for normal and dry skin. With a fresh fragrance, it contains moisturising and replenishing ingredients to gently care for the skin. Suited for use in high-traffic areas, this soap provides good hand hygiene with its efficient and hygienic design.
Features & Benefits
• Mildly fragranced with moisturising and lipid replenishing ingredients to care for the skin
• Effortless maintenance and quick refilling in less than 10 seconds
• Sealed refill with single-use pump reduces the risk of cross-contamination
• Recyclable bottle that collapses as contents are used to reduce waste
Applications
• For use in mini liquid soap dispensers
• Ideal for normal and dry skin in high-traffic areas
Can it be used for all skin types?
Yes, it is suitable for normal and dry skin types.
Will it provide good hand hygiene?
Yes, it is designed to provide efficient hand hygiene for all users.
Is it easy to refill the dispenser?
Yes, it offers effortless maintenance and quick refilling.
Related links
- Tork Unscented Extra Mild Mini Hand Cleaner & Soap - 390 mL Bottle
- Tork Fragrant Mild Hand Cleaner - 1 L Bottle
- Tork Fragrant Tork Spray Soap Hand Cleaner & Soap Anti-Bacterial - 2080 mL Bottle
- Tork Fresh Hair & Body Hand Cleaner & Soap - 390 mL Bottle
- Tork Fragrant Luxury Hand Cleaner - 800 ml Foam Square
- RS PRO Citrus Hand Cleaner - 500 ml Bottle
- Tork Unscented Premium Hand Cleaner & Soap - 1 L Bottle
- Tork Unscented Oil and Grease Hand Cleaner & Soap - 1 L Bottle
