Kimberly Clark Unscented 6336 Hand Soap Hydrating, Moisturising with Anti-Bacterial Properties - 1 L Cassette
- RS Stock No.:
- 314-168
- Mfr. Part No.:
- 6336
- Brand:
- Kimberly Clark
Subtotal (1 box of 6 units)**
$151.90
(exc. GST)
$167.09
(inc. GST)
Stocked by manufacturer – available for delivery 08/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $151.90 | $25.317 |
**price indicative
- RS Stock No.:
- 314-168
- Mfr. Part No.:
- 6336
- Brand:
- Kimberly Clark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kimberly Clark | |
Package Size | 1 L | |
Package Type | Cassette | |
Special Features | Hydrating, Moisturising | |
Sanitizer Type | Liquid | |
Compatible Dispensers | Aqua Handcleanser Dispensers | |
Fragrance | Unscented | |
Anti-Bacterial | Yes | |
Trade Name | 6336 | |
Select all | ||
---|---|---|
Brand Kimberly Clark | ||
Package Size 1 L | ||
Package Type Cassette | ||
Special Features Hydrating, Moisturising | ||
Sanitizer Type Liquid | ||
Compatible Dispensers Aqua Handcleanser Dispensers | ||
Fragrance Unscented | ||
Anti-Bacterial Yes | ||
Trade Name 6336 | ||
Related links
- Kimberly Clark Kleenex Hand Cleaner with Anti-Bacterial Properties - 1 L Cassette
- Tork Unscented Hand Cleaner & Soap with EU Ecolabelwith Anti-Bacterial Properties - 1 L Bottle
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1 L Cartridge
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- Tork Fragrant Tork Spray Soap Hand Cleaner & Soap with EU Ecolabel with Anti-Bacterial Properties - 1 L Bottle
- KLEENEX Fragranced Kleenex Hand Cleaner Hydrating, Moisturising - 1 L Cassette
- Kimberly Clark Unscented Kimcare General Hand Cleaner - 6 x 1000ml Cassette
- Rubbermaid Commercial Products Flex Hand Soap with Anti-Bacterial Properties - 1.3 L Cartridge