RS Better World

Tork Fragrant Tork Spray Soap Hand Cleaner & Soap Anti-Bacterial - 2080 mL Bottle

Subtotal (1 box of 6 units)*

$207.59

(exc. GST)

$228.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$207.59$34.598

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
202-8543
Mfr. Part No.:
620501
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Hand Cleaner & Soap

Package Size

2080 mL

Package Type

Bottle

Product Form

Liquid

Compatible Dispensers

560000 Dispensers, 560008 Dispensers

Fragrance

Fragrant

Anti-Bacterial

Yes

Colour

Clear

Standards/Approvals

EU Ecolabel

Better World Verification

EU Ecolabel

Better World Product

Yes

Trade Name

Tork Spray Soap

RoHS Status: Exempt

COO (Country of Origin):
SE

Tork Hand Cleaner & Soap, 1 L Package Size, Bottle Package Type - 620501


This hand cleaner and soap by Tork is ideal for high-traffic washrooms, offering antibacterial protection and a fragrant scent. With a capacity of 1L and a clear appearance, this product is environmentally friendly with the EU Ecolabel certification.

Features & Benefits


• Antibacterial properties for enhanced hygiene

• Fragrant scent for a pleasant handwashing experience

• 1L capacity providing long-lasting use

• EU Ecolabel certification ensuring eco-friendliness

Applications


• Suitable for high-traffic washrooms

• Ideal for use in public facilities

• Can be used for environments where hand hygiene is crucial

Can it provide antibacterial protection?


Yes, this hand cleaner and soap offers antibacterial properties for enhanced hygiene.

Will it leave a fragrant scent?


Yes, it features a fragrant scent for a pleasant handwashing experience.

Is it environmentally friendly?


Yes, this product is environmentally friendly with EU Ecolabel certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy