No Climb Solo Series Smoke Detector Tester
- RS Stock No.:
- 146-6823
- Mfr. Part No.:
- SoloA10S
- Brand:
- No Climb
Subtotal (1 unit)*
$95.30
(exc. GST)
$104.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
- Plus 1,106 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.30 |
*price indicative
- RS Stock No.:
- 146-6823
- Mfr. Part No.:
- SoloA10S
- Brand:
- No Climb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | No Climb | |
| Product Type | Smoke Detector Tester | |
| Sub Type | Aerosol Smoke Dispenser | |
| Alarm Type | Smoke | |
| Series | Solo | |
| Cordless | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand No Climb | ||
Product Type Smoke Detector Tester | ||
Sub Type Aerosol Smoke Dispenser | ||
Alarm Type Smoke | ||
Series Solo | ||
Cordless No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
No Climb Smoke Detector Tester, Non-Flammable, 250ml Can - Solo Series - SoloA10S
Maintain the safety of your detectors with this smoke detector tester from No Climb. It's supplied in an aerosol can that contains particles replicating those found in real smoke, so you can ensure your detector is working properly. It's compatible with a dispenser (201-3137) that lets you safely contain and apply the tester for ease of use. As it's silicone-free, it won't contaminate your detectors, helping to promote a long service life.
Features & Benefits
• UL and ULC certified for safe use
• HFC-free to prevent pollution of the environment
• Non-flammable for increased workplace safety
Applications
• Office buildings
• Manufacturing industry
How much solution is contained in each can?
Each can contains 250ml of the aerosol solution, so you'll have enough at hand to test multiple detectors.
Related links
- No Climb Solo Series Smoke Detector Tester
- No Climb Solo Series Smoke Detector Tester Cordless
- No Climb Solo Series Smoke Detector Tester, 9 m Reach Cordless
- No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Telescopic Access Pole, 1.13 m Reach
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered, Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
