![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 179-1696 | ||||||||||||||||||||||
Description | Molex 50Ω PCB Mount SMA Connector, Solder Termination | ||||||||||||||||||||||
Manufacturer/Brand Name | Molex | ||||||||||||||||||||||
Manufacturer Part No. | 73391-0070 | ||||||||||||||||||||||
179-1696 | |
Molex 50Ω PCB Mount SMA Connector, Solder Termination | |
Molex | |
73391-0070 |
Date | Dec 12, 2019 |
50 Ohms, SMA Right-Angle PCB Jack, Nickel (Ni) Plated, 80 Pieces Per Tray
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Termination Method | Solder |
Bulkhead | No |
Impedance | 50Ω |
Operating Frequency | 18GHz |
Body Plating | Gold |
Mating Type | Threaded |
Size | Subminiature |
Contact Plating | Gold |
Series Number | 73391 |
Contact Material | Beryllium Copper |