Dormer Plain Slot Drill, 3mm Cut Diameter
- RS Stock No.:
- 728-7762
- Mfr. Part No.:
- C1233.0
- Brand:
- Dormer
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.83
(exc. GST)
$64.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.83 |
- RS Stock No.:
- 728-7762
- Mfr. Part No.:
- C1233.0
- Brand:
- Dormer
Related links
- Dormer Plain Slot Drill, 3mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 3mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 3mm Cut Diameter
- RS PRO Screwed Slot Drill, 3mm Cut Diameter
- Dormer Plain Slot Drill, 12mm Cut Diameter
- Dormer Plain Slot Drill, 4mm Cut Diameter
- Dormer Plain Slot Drill, 8mm Cut Diameter
- Dormer Plain Slot Drill, 9mm Cut Diameter