Dormer Plain Slot Drill, 4mm Cut Diameter
- RS Stock No.:
- 728-7774
- Mfr. Part No.:
- C1234.0
- Brand:
- Dormer
Subtotal (1 unit)**
$60.37
(exc. GST)
$66.41
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $60.37 |
**price indicative
- RS Stock No.:
- 728-7774
- Mfr. Part No.:
- C1234.0
- Brand:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dormer | |
Shank Type | Plain | |
Cut Length | 11mm | |
Cutter Diameter | 4mm | |
Number of Flutes | 2 | |
Material | HSS-E-PM | |
Overall Length | 55 mm | |
Shank Diameter | 6 mm | |
Diameter Tolerance | e8 | |
Select all | ||
---|---|---|
Brand Dormer | ||
Shank Type Plain | ||
Cut Length 11mm | ||
Cutter Diameter 4mm | ||
Number of Flutes 2 | ||
Material HSS-E-PM | ||
Overall Length 55 mm | ||
Shank Diameter 6 mm | ||
Diameter Tolerance e8 | ||
Related links
- Dormer Plain Slot Drill, 4mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 4mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 4mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 4mm Cut Diameter
- RS PRO Plain Slot Drill 2 Flutes, 4mm Cut Diameter
- RS PRO Plain Slot Drill 3 Flutes, 4mm Cut Diameter
- Dormer Plain Slot Drill, 4.5mm Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter