Dormer Plain Slot Drill 3 Flutes, 3 mm Cut Diameter

Subtotal (1 unit)*

$60.57

(exc. GST)

$66.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.57

*price indicative

RS Stock No.:
728-7052
Mfr. Part No.:
S9033.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Shank Type

Plain

Product Type

Slot Drill

Cut Length

12mm

Cutter Diameter

3mm

Number of Flutes

3

Material

Micrograin Carbide

Overall Length

38mm

Shank Diameter

3mm

Standards/Approvals

DIN 6535 HA

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Slot Drill, Solid Carbide Material, 12mm Cutting Length - S9033.0


Create precise cuts in your workpieces with this slot drill from Dormer. This device fits into the spindle of a milling machine and cuts into your material by rotating and applying axial force against it. It has a 30° helix angle that makes chip removal more efficient and gives a smooth finish. The entire part is made of solid carbide, so it resists impact and wear for long-lasting use.

Features & Benefits


• Long cut length of 12mm suits thick substrates

• Reinforced end teeth to reduce chipping for long-lasting performance

Applications


• Metal fabrication facilities

• Construction sites

• Aerospace engineering

What kind of materials can I use this slot drill on?


It's a versatile part, as it works with alloy and plain carbon steel, copper alloys, compacted graphite cast-iron and more.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy