Dormer Plain Slot Drill 2 Flutes, 3 mm Cut Diameter
- RS Stock No.:
- 728-7002
- Mfr. Part No.:
- S9023.0
- Brand:
- Dormer
Subtotal (1 unit)*
$50.25
(exc. GST)
$55.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.25 |
*price indicative
- RS Stock No.:
- 728-7002
- Mfr. Part No.:
- S9023.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Shank Type | Plain | |
| Product Type | Slot Drill | |
| Cut Length | 12mm | |
| Cutter Diameter | 3mm | |
| Number of Flutes | 2 | |
| Material | Micrograin Carbide | |
| Overall Length | 38mm | |
| Shank Diameter | 3mm | |
| Standards/Approvals | DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Shank Type Plain | ||
Product Type Slot Drill | ||
Cut Length 12mm | ||
Cutter Diameter 3mm | ||
Number of Flutes 2 | ||
Material Micrograin Carbide | ||
Overall Length 38mm | ||
Shank Diameter 3mm | ||
Standards/Approvals DIN 6535 HA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer Slot Drill, Micrograin Carbide, 2 Flutes - S9023.0
This high precision slot cutter by Dormer is crafted from micrograin carbide with a cutter diameter of 3mm. It is designed for industrial-grade metal cutting applications, ensuring accurate and efficient results.
Features & Benefits
• Two-flute design for precise cutting
• Shank diameter of 3mm for compatibility with various tools
• Overall length of 38mm for versatility in applications
Applications
• Ideal for precision cutting in metalworking industries
Can it be used for metal cutting applications?
Yes, this slot drill is specifically designed for metal cutting applications.
Will it provide high-quality results?
Yes, the two-flute design ensures precise and efficient cutting.
Is it suitable for use with different tools?
Yes, the 3mm shank diameter makes it compatible with a variety of tools.
Related links
- Dormer Plain Slot Drill 2 Flutes, 3 mm Cut Diameter
- RS PRO Plain Slot Drill 2 Flutes, 3 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 3 mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 3 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 2 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 20 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 9 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 12 mm Cut Diameter
