Dormer Plain Slot Drill, 6mm Cut Diameter
- RS Stock No.:
- 728-7018
- Mfr. Part No.:
- S9026.0
- Brand:
- Dormer
Price (ex. GST) Each
$59.89
(exc. GST)
$65.88
(inc. GST)
8 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $59.89 |
- RS Stock No.:
- 728-7018
- Mfr. Part No.:
- S9026.0
- Brand:
- Dormer
Related links
- Dormer Plain Slot Drill, 6mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- Pramet Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- Dormer Plain Slot Drill, 4mm Cut Diameter
- Dormer Plain Slot Drill, 4.5mm Cut Diameter
- Dormer Plain Slot Drill, 12.5mm Cut Diameter
- Dormer Plain Slot Drill, 6.5mm Cut Diameter
- Dormer Plain Slot Drill, 20mm Cut Diameter