Dormer Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- RS Stock No.:
- 728-7068
- Mfr. Part No.:
- S9036.0
- Brand:
- Dormer
Subtotal (1 unit)**
$62.35
(exc. GST)
$68.59
(inc. GST)
22 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $62.35 |
**price indicative
- RS Stock No.:
- 728-7068
- Mfr. Part No.:
- S9036.0
- Brand:
- Dormer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dormer | |
Shank Type | Plain | |
Cut Length | 19mm | |
Cutter Diameter | 6mm | |
Number of Flutes | 3 | |
Material | Micrograin Carbide | |
Overall Length | 57 mm | |
Shank Diameter | 6 mm | |
Diameter Tolerance | h10 | |
Select all | ||
---|---|---|
Brand Dormer | ||
Shank Type Plain | ||
Cut Length 19mm | ||
Cutter Diameter 6mm | ||
Number of Flutes 3 | ||
Material Micrograin Carbide | ||
Overall Length 57 mm | ||
Shank Diameter 6 mm | ||
Diameter Tolerance h10 | ||
Related links
- Pramet Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- RS PRO Plain Slot Drill 3 Flutes, 6mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 4mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 5mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 18mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 3mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 12mm Cut Diameter