Recently searched

    Dormer Plain Slot Drill, 4.5mm Cut Diameter

    This image is representative of the product range

    Subtotal (1 unit)**

    $47.43

    (exc. GST)

    $52.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$47.43

    **price indicative

    RS Stock No.:
    728-7699
    Mfr. Part No.:
    C1104.5
    Brand:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dormer

    Shank Type

    Plain

    Cut Length

    7mm

    Cutter Diameter

    4.5mm

    Number of Flutes

    2

    Material

    HSS-E-PM

    Overall Length

    51 mm

    Shank Diameter

    6 mm

    Diameter Tolerance

    e8

    Related links