Recently searched

    Dormer Plain Slot Drill, 7.5mm Cut Diameter

    This image is representative of the product range

    Subtotal (1 unit)**

    $86.77

    (exc. GST)

    $95.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$86.77

    **price indicative

    RS Stock No.:
    544-389
    Mfr. Part No.:
    C1107.5
    Brand:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dormer

    Shank Type

    Plain

    Cut Length

    10mm

    Cutter Diameter

    7.5mm

    Number of Flutes

    2

    Material

    HSS-E-PM

    Overall Length

    60 mm

    Shank Diameter

    10 mm

    Diameter Tolerance

    e8

    Related links