Recently searched

    Dormer Plain Slot Drill, 7mm Cut Diameter

    Subtotal (1 unit)**

    $62.21

    (exc. GST)

    $68.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$62.21

    **price indicative

    RS Stock No.:
    530-738
    Mfr. Part No.:
    C1107.0
    Brand:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dormer

    Shank Type

    Plain

    Cut Length

    10mm

    Cutter Diameter

    7mm

    Number of Flutes

    2

    Material

    HSS-E-PM

    Overall Length

    60 mm

    Shank Diameter

    10 mm

    Diameter Tolerance

    e8

    Related links