NKK Switches Panel Slide Switch SPST On-Off-On 3A
- RS Stock No.:
- 286-583
- Mfr. Part No.:
- MS-N13S1A
- Brand:
- NKK Switches
Subtotal (1 pack of 5 units)*
$39.28
(exc. GST)
$43.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.28 | $7.856 |
*price indicative
- RS Stock No.:
- 286-583
- Mfr. Part No.:
- MS-N13S1A
- Brand:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Depth | 12.7mm | |
| Standards/Approvals | EU-RoHS compliant | |
| Length | 10.9mm | |
| Width | 6.6mm | |
| Series | M | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Switch Operation On-Off-On | ||
Switch Contact Current 3A | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Depth 12.7mm | ||
Standards/Approvals EU-RoHS compliant | ||
Length 10.9mm | ||
Width 6.6mm | ||
Series M | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PH
Related links
- NKK Switches Panel Slide Switch DPST On-On 3 A
- NKK Switches Panel Slide Switch SPST On-On 3 A
- NKK Switches Panel Slide Switch DPST On-Off-On 3 A
- C & K Panel Slide Switch DP3T On-On-On 4 A
- C & K Panel Slide Switch DPDT 12 A Nylon
- Arcolectric (Bulgin) Ltd Panel Slide Switch DPDT 16 A Nylon
- RS PRO Panel Slide Switch SPST 2NC Latching 8A
- NKK Switches Panel Mount Indicator Solder Tab Termination
