RS PRO PCB Slide Switch SPDT Latching 5A Nylon

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$1.63

(exc. GST)

$1.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 198 unit(s) shipping from 09 November 2026
  • Plus 306 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.63-
5 +$1.3318%

*price indicative

RS Stock No.:
734-7303
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

5A

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Switch Configuration

On-None-On

Depth

9.3mm

Length

15.75mm

Standards/Approvals

RoHS

Width

8mm

Series

RS PRO

Mechanical Life

30000Cycles

Actuator Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

RS - Miniature Slide Switches


Suitable for wave soldering at 260ºC for 5 seconds

Black nylon actuator, DAP case and stainless steel housing

Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Each
$12.29
Each
$4.91
Each
$7.44
Each
$6.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy