KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- RS Stock No.:
- 702-3637
- Distrelec Article No.:
- 304-11-327
- Mfr. Part No.:
- MFP213N
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.244 | $6.22 |
| 250 - 495 | $1.226 | $6.13 |
| 500 - 1245 | $1.196 | $5.98 |
| 1250 + | $1.162 | $5.81 |
*price indicative
- RS Stock No.:
- 702-3637
- Distrelec Article No.:
- 304-11-327
- Mfr. Part No.:
- MFP213N
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Depth | 11.5mm | |
| Standards/Approvals | RoHS | |
| Series | MFP | |
| Width | 11.5mm | |
| Length | 8.6mm | |
| Mechanical Life | 10000Operations | |
| Actuator Material | Silver over Nickel Plated Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Depth 11.5mm | ||
Standards/Approvals RoHS | ||
Series MFP | ||
Width 11.5mm | ||
Length 8.6mm | ||
Mechanical Life 10000Operations | ||
Actuator Material Silver over Nickel Plated Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 500mA Beryllium Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze
- NKK Switches PCB Slide Switch DPDT Latching 100mA Silver
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300mA
