NKK Switches PCB Slide Switch SPDT Latching 100mA Fibreglass Reinforced Polyamide
- RS Stock No.:
- 354-3746
- Mfr. Part No.:
- AS-12AH
- Brand:
- NKK Switches
Get a bulk buy discount
Add 100 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$9.80
(exc. GST)
$10.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $9.80 | - |
| 100 - 249 | $9.58 | $22.00 |
| 250 - 499 | $9.12 | $170.00 |
| 500 + | $8.82 | $490.00 |
*price indicative
- RS Stock No.:
- 354-3746
- Mfr. Part No.:
- AS-12AH
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | On-None-On | |
| Length | 9.8mm | |
| Width | 14.9mm | |
| Standards/Approvals | UL, CSA | |
| Series | AS | |
| Depth | 10mm | |
| Mechanical Life | 50000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Fibreglass Reinforced Polyamide | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Switch Configuration On-None-On | ||
Length 9.8mm | ||
Width 14.9mm | ||
Standards/Approvals UL, CSA | ||
Series AS | ||
Depth 10mm | ||
Mechanical Life 50000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Fibreglass Reinforced Polyamide | ||
- COO (Country of Origin):
- JP
Subminiature Gold Contact AS Series
Very compact structure, less than 9.1mm in height excluding actuator
Pitch between terminals 2.54mm x n
Anti-static resin used at head of main body
High contact reliability maintained by U.S. patent contact mechanism
Certification: IECQ
- RS Stock No. 3543730
- Mfr. Part No. AS-12AP
Each
$14.85
- RS Stock No. 6926305
- Mfr. Part No. 25136NLDH
Each
$9.03
- RS Stock No. 6926305P
- Mfr. Part No. 25136NLDH
Each (Supplied in a Bag)
$9.03
- RS Stock No. 1251864
- Mfr. Part No. SS12SDP4
Each (In a Pack of 5)
$5.538
Related links
- NKK Switches PCB Slide Switch SPDT Latching 100 mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch SPDT On-Off-On 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 500 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT On-Off-On 100 mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyamide









