KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
- RS Stock No.:
- 918-9878
- Mfr. Part No.:
- DBS 60004
- Brand:
- KNITTER-SWITCH
Available for back order.
Price (ex. GST) Each (In a Tube of 51)
$2.518
(exc. GST)
$2.77
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
51 - 51 | $2.518 | $128.418 |
102 - 204 | $2.443 | $124.593 |
255 - 459 | $2.367 | $120.717 |
510 - 969 | $2.317 | $118.167 |
1020 + | $2.267 | $115.617 |
*price indicative
- RS Stock No.:
- 918-9878
- Mfr. Part No.:
- DBS 60004
- Brand:
- KNITTER-SWITCH
Related links
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
- KNITTER-SWITCH 4 Way Surface Mount DIP Switch 4PST, Flat Actuator
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator
- KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST
- KNITTER-SWITCH 8 Way PCB DIP Switch 8PST, Raised Actuator
- Nidec Components 4 Way PCB DIP Switch 4PST
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- Omron 4 Way PCB DIP Switch SPST, Flat Actuator, IP40