C & K Through Hole Slide Switch DP3T (On)-On-(On) 300mA
- RS Stock No.:
- 257-0689
- Mfr. Part No.:
- OS203013MT8QN1
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $22.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$220.00
(exc. GST)
$242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $1.10 | $220.00 | - |
| 400 + | $1.045 | $209.00 | $22.00 |
*price indicative
- RS Stock No.:
- 257-0689
- Mfr. Part No.:
- OS203013MT8QN1
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DP3T | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-On-(On) | |
| Switch Contact Current | 300mA | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DP3T | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Series | OS | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DP3T | ||
Mount Type Through Hole | ||
Switch Operation (On)-On-(On) | ||
Switch Contact Current 300mA | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DP3T | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Series OS | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 300 mA current rating and 30 VDC voltage rating, DP3T contact configuration with through-hole mounting type.
Variety of actuators and terminations
Shorting or non-shorting contacts
Halogen free material
Related links
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 100 mA
- C & K Through Hole Slide Switch DP3T 0.3A Polyamide
- C & K Through Hole, Vertical Slide Switch DP3T On-On-On 0.3A Copper
- C & K Through Hole Slide Switch SP3T On-On-On 100 mA Polyoxymethylene
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DPDT On-On 300 mA
