Wurth Elektronik Through Hole Slide Switch SPDT (On)-(On) 300mA Polyamide
- RS Stock No.:
- 254-1817
- Mfr. Part No.:
- 450404015514
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
$2,676.30
(exc. GST)
$2,943.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $0.811 | $2,676.30 |
*price indicative
- RS Stock No.:
- 254-1817
- Mfr. Part No.:
- 450404015514
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Width | 2.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 6.7mm | |
| Series | WS-SLSU | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Width 2.7mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 6.7mm | ||
Series WS-SLSU | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-SLSU series of mini slide switch which is made up of LCP material and characterized by performance stability and long lifetime. All metal elements are corrosion resistant. Polyimide tape or silicone rubber protect the switch even in tough environments.
Frame colour is black
Frame flammability rating of UL94 V-0
Actuator flammability rating of UL94 HB
Related links
- Wurth Elektronik Through Hole Slide Switch SPDT On-On 300 mA Polyamide
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- Wurth Elektronik Through Hole Slide Switch DPDT On-On 300 mA Polyamide
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100mA Gold Plated
- Nidec Components Through Hole Slide Switch SPDT 500 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT On-On 10 mA Polyamide
