Nidec Components Panel Slide Switch SPST On-Off 25A Polyamide
- RS Stock No.:
- 244-3686
- Mfr. Part No.:
- ES 125A12-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$87.10
(exc. GST)
$95.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $8.71 | $87.10 |
| 20 - 40 | $8.50 | $85.00 |
| 50 - 90 | $8.295 | $82.95 |
| 100 + | $8.093 | $80.93 |
*price indicative
- RS Stock No.:
- 244-3686
- Mfr. Part No.:
- ES 125A12-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Switch Operation | On-Off | |
| Switch Contact Current | 25A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-Off | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Length | 10mm | |
| Mechanical Life | 30000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Switch Operation On-Off | ||
Switch Contact Current 25A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-Off | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Length 10mm | ||
Mechanical Life 30000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ES series miniature slide switch consisting single pole for operation.
RoHS compliant
- RS Stock No. 0286583
- Mfr. Part No. MS-N13S1A
1 Pack of 5
$39.28
- RS Stock No. 0286595
- Mfr. Part No. MS-N13B1A
1 Pack of 5
$45.78
- RS Stock No. 0286589
- Mfr. Part No. MS-N13P1A
1 Pack of 5
$40.95
- RS Stock No. 0286581
- Mfr. Part No. MS-N12S1A
1 Pack of 5
$33.79
Related links
- Nidec Components Panel Slide Switch SPST On-Off 25 A Polyamide
- Nidec Components Panel Slide Switch SPST On-On 15 A Polyamide
- Nidec Components Panel Slide Switch DPDT On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch SPDT On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch SPDT On-On 6 A
- Nidec Components Panel Slide Switch DPDT On-On 6 A
- Nidec Components Through Hole Slide Switch DPDT On-On 10 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10 mA Polyamide












