Nidec Components Through Hole Slide Switch SPDT SP 500mA
- RS Stock No.:
- 244-3497
- Mfr. Part No.:
- CL-SA-12C4-02
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$220.95
(exc. GST)
$243.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $4.419 | $220.95 | - |
| 100 - 200 | $4.218 | $210.90 | 4% |
| 250 + | $4.058 | $202.90 | 8% |
*price indicative
- RS Stock No.:
- 244-3497
- Mfr. Part No.:
- CL-SA-12C4-02
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | SP | |
| Switch Contact Current | 500mA | |
| Switch Configuration | On-On | |
| Depth | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation SP | ||
Switch Contact Current 500mA | ||
Switch Configuration On-On | ||
Depth 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CL-SA series slide switch which corresponds to rating current of 500mA.
Possible to continue mounting with 2.54 mm pitch
RoHS compliant
Related links
- Nidec Components Through Hole Slide Switch SPDT SP 500 mA
- Nidec Components Through Hole Slide Switch SPDT 500 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch SP 500 mA
- Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 500 mA
- Nidec Components Through Hole Slide Switch SPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100 mA
