Nidec Components Through Hole Slide Switch 10PST (On)-Off 100mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$9.33

(exc. GST)

$10.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 770 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8$4.665$9.33
10 - 98$4.565$9.13
100 - 248$4.46$8.92
250 - 498$4.36$8.72
500 +$4.275$8.55

*price indicative

Packaging Options:
RS Stock No.:
244-3412
Mfr. Part No.:
CFS-1002TA
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

10PST

Mount Type

Through Hole

Switch Operation

(On)-Off

Switch Contact Current

100mA

Illuminated

No

Contact DC Voltage

50V dc

Series

CFS

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.

RoHS compliant

Excellent contact stability by twin gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy