Nidec Components Through Hole Slide Switch SPST 100mA
- RS Stock No.:
- 244-3340
- Mfr. Part No.:
- CES-0802MC
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.05
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.525 | $7.05 | - |
| 10 + | $3.305 | $6.61 | $2.20 |
*price indicative
- RS Stock No.:
- 244-3340
- Mfr. Part No.:
- CES-0802MC
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Series | CES | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Series CES | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CES series full pitch slide switch which can be used in applications such as hot water apparatus, air-conditioning equipment and vending machines
Excellent contact stability by twin gold plated contact
RoHS compliant
Fine click action
Related links
- Nidec Components Through Hole Slide Switch SPST 100 mA
- Nidec Components Through Hole Slide Switch SPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch SPST 100 mA Polyamide
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
- Nidec Components Slide Rotary Coded DIP Switch
- Copal Electronics PCB Slide Switch SPST 100 mA @ 12 V dc Slide
- Nidec Components PCB DIP Switch SPST 100 mA @ 6 V dc Piano
