APEM PCB Slide Switch SPST On-Off-On 400mA TPE
- RS Stock No.:
- 190-0614
- Mfr. Part No.:
- TG39W000050
- Brand:
- APEM
This image is representative of the product range
Subtotal (1 unit)*
$24.03
(exc. GST)
$26.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.03 |
*price indicative
- RS Stock No.:
- 190-0614
- Mfr. Part No.:
- TG39W000050
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | On-Off-On | |
| Series | TG | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Length | 10.1mm | |
| Mechanical Life | 30000Operations | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Switch Configuration On-Off-On | ||
Series TG | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Length 10.1mm | ||
Mechanical Life 30000Operations | ||
Actuator Material TPE | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- FR
Apem Micro Miniature Slide Switches - TG Series
Series of washable subminiature slide switches.
Thermoplastic, self-extinguishing body.
Translucent silicone sealing membrane.
Related links
- APEM PCB Slide Switch SPST Latching 400 (20 V) mA Thermoplastic
- C & K PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- RS PRO IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO PCB Slide Switch DPDT Latching 400 (20 V) mA Nylon
- RS PRO PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- RS PRO IP67 PCB Slide Switch DPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- TE Connectivity IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- TE Connectivity PCB Slide Switch DPDT Latching 400 (20 V) mA Polyphenylene Sulfide
