Nidec Components Through Hole Slide Switch DPDT 100mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save $2.03

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.10

(exc. GST)

$12.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 07 January 2027
  • Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$5.55$11.10-
14 - 24$5.405$10.81$2.03
26 +$5.325$10.65$5.85

*price indicative

RS Stock No.:
179-6822
Mfr. Part No.:
CMS-2214C
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Contact Current

100mA

Terminal Type

Terminal

Illuminated

No

Contact AC Voltage

50V ac

Contact DC Voltage

50V dc

Length

10.8mm

Standards/Approvals

RoHS

Width

5mm

Depth

3.5mm

Series

CMS

Mechanical Life

30000Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Excellent Contact stability by twin gold plated contact mechanism

Load life of 30000 cycles

Compatible with automatic mounting

Withstands high soldering temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy