Nidec Components Through Hole Slide Switch DP3T 100mA Polyamide
- RS Stock No.:
- 179-6360
- Mfr. Part No.:
- CRFS-2304W
- Brand:
- Nidec Components
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6360
- Mfr. Part No.:
- CRFS-2304W
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DP3T | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 50V ac | |
| Length | 13.8mm | |
| Series | CRFS | |
| Depth | 18.5mm | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Mechanical Life | 10000Operations | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DP3T | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 50V ac | ||
Length 13.8mm | ||
Series CRFS | ||
Depth 18.5mm | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Mechanical Life 10000Operations | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Covering the DC 1 Ghz frequency spectrum
Gold-plated contact provides excellent reliability
Applications
Communication devices
Broadcast equipment
FA equipment
Related links
- Nidec Components Through Hole Slide Switch DP3T 100 mA Polyamide
- Nidec Components PCB Slide Switch DP3T 100 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 100 mA Polyamide
- Nidec Components Surface Slide Switch DP3T DP 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T SP 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch DP3T 200 mA Polyamide
