APEM PCB Slide Switch DPDT Latching 1A Fibreglass Reinforced Polyamide

Get a bulk buy discount

Add 100 more to save $9.00

View bulk pricing options

Subtotal (1 unit)*

$8.26

(exc. GST)

$9.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 99$8.26-
100 - 249$8.17$9.00
250 - 499$7.97$72.50
500 +$7.77$245.00

*price indicative

RS Stock No.:
119-1062
Mfr. Part No.:
25146NAH
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

1A

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-None-On

Series

25000N

Width

12.5mm

Standards/Approvals

UL

Depth

10.9mm

Length

14.1mm

Mechanical Life

20000Operations

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Fibreglass Reinforced Polyamide

COO (Country of Origin):
FR

Apem Miniature Slide Switches - 25000N Series


Top & side actuation versions

Sealed terminals to prevent ingress of flux during soldering

Electrical life: 10000 cycles

Glass filled Polyamide actuator and PBT high temperature thermoplastic case

Each (Supplied in a Tray)
$23.60
Each
$23.60
  • RS Stock No. 6926337P
  • Mfr. Part No. 25346NA
Each (Supplied in a Tray)
$23.36
  • RS Stock No. 6926337
  • Mfr. Part No. 25346NA
Each
$23.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy