C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$18.60

(exc. GST)

$20.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.60$1.86

*price indicative

RS Stock No.:
838-271
Mfr. Part No.:
PCM13SMTR
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SP3T

Product Type

Slide Switch

Mount Type

Surface Mount

Switch Operation

On-On-On

Switch Contact Current

300mA

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

6V

Switch Configuration

On-On-On

Series

PCM0

Standards/Approvals

RoHS Compliant

Width

2.3mm

Depth

1.5mm

Length

1.5mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

4/6 Nylon

COO (Country of Origin):
CN
The C & K Micro snap-acting detect switch provides reliable sensing in Compact applications. This innovative switch combines a snap-acting mechanism with a small footprint, making it Ideal for detecting mechanical device presence in medical and consumer electronic devices. With a mechanical life rated at 30,000 operations, this switch ensures long-lasting performance. It meets modern environmental standards but also guarantees compatibility in various applications.

Compact design allows for integration into limited spaces

RoHS compliant for environmentally conscious manufacturing

Solderability ensures compatibility with lead free solder profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy