IKO Nippon Thompson Slewing Ring with 95 mm OD
- RS Stock No.:
- 175-3621
- Mfr. Part No.:
- CRBFV3515ATUUT1
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)*
$518.85
(exc. GST)
$570.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
- Plus 15 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.85 |
*price indicative
- RS Stock No.:
- 175-3621
- Mfr. Part No.:
- CRBFV3515ATUUT1
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Seal Material | Stainless Steel | |
| Inside Diameter | 35mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Seal Material Stainless Steel | ||
Inside Diameter 35mm | ||
Material Steel | ||
- COO (Country of Origin):
- VN
IKO Nippon Thompson Slewing Ring
The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this product contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
• Outer diameter is 95mm
• High-quality
• Abrasion resistant
• Corrosion resistant
• High accuracy and rigidity
• Quick delivery
• Affordable
Applications
• Construction machinery
• Thermal power plant
• Tidal or current power turbines
• Wind power plants
• Mobile cranes
• Water treatment plants
- RS Stock No. 1753618
- Mfr. Part No. CRBFV11528ATUUC1
Each
$1,214.80
- RS Stock No. 1753616
- Mfr. Part No. CRBFV8022ATUUC1
Each
$1,148.79
- RS Stock No. 1753613
- Mfr. Part No. CRBFV2512ATUUC1
Each
$384.10
- RS Stock No. 1753600
- Mfr. Part No. CRBHV3010AUUT1
Each
$265.18
Related links
- IKO Nippon Thompson Slewing Ring with 95 mm OD
- IKO Nippon Thompson Slewing Ring with 80 mm OD
- IKO Nippon Thompson Slewing Ring with 210 mm OD
- IKO Nippon Thompson Slewing Ring with 165 mm OD
- IKO Nippon Thompson Slewing Ring with 150 mm OD
- IKO Nippon Thompson Slewing Ring with 240 mm OD
- IKO Nippon Thompson Slewing Ring with 100 mm OD
- IKO Nippon Thompson Slewing Ring with 70 mm OD











